Manufacturer Part #
TDA7265
TDA7265 Series 25 V 25 W Stereo Amplifier with Mute & ST-BY - MULTIWATT-11
Product Specification Section
STMicroelectronics TDA7265 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA7265 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Gain: | 80dB |
Supply Voltage-Max: | 25V |
Output Power: | 25W |
Package Style: | MULTIWATT-11 |
Mounting Method: | Flange Mount |
Features & Applications
The TDA7265 is a 25 W stereo amplifier with mute and standby. It is class-AB dual audio power amplifier assembled in a Multiwatt package.
It is specially designed for high-quality sound applications such as hi-fi music centers and stereo TV sets.
Features:
- Wide supply voltage range (up to ±22.5 V)
- Split supply
- High output power
- 25 W + 25 W into 8 Ω with VS = ±20 V and THD = 10%
- No “pop” at turn on/off
- Mute (“pop”-free)
- Standby feature (low Iq)
- Few external components
- Short-circuit protection
- Thermal overload protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$2.75
100
$2.70
250
$2.67
625
$2.64
1,000+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
MULTIWATT-11
Mounting Method:
Flange Mount