
Manufacturer Part #
TDA2822D
TDA2822 Series 15 V 120 kHz Dual Low Voltage Power Amplifier - SOIC-8
Product Specification Section
STMicroelectronics TDA2822D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA2822D - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain Bandwidth Product: | 120kHz |
Gain: | 39dB |
Supply Voltage-Max: | 15V |
Output Power: | 1W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.74
300
$0.725
1,000
$0.71
2,000
$0.70
4,000+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount