STA32613TR in Reel by STMicroelectronics | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STA32613TR

STA326 Series 36 V 2.1 Ch. High-Efficiency Digital Audio System - PowerSO-36 EPU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1606
Product Specification Section
STMicroelectronics STA32613TR - Technical Attributes
Attributes Table
No of Channels: 3
Gain: 48dB
Supply Voltage-Max: 36V
Output Power: 160W
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$3,888.00
USD
Quantity
Unit Price
600+
$6.48
Product Variant Information section