text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8404KGR

3W/CH FILTERLESS STEREO CLASS-D AUDIO AMPLIFIER. Limited Competition.

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Diodes Incorporated PAM8404KGR - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Gain: 24dB
Supply Voltage-Max: 5.5V
Output Power: 3W
Signal-to-Ratio-Nom: 87dB
Output Impedance:
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: -63dB
Total Harmonic Distortion: 0.23%
Package Style:  UQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000+
$0.35
Product Variant Information section