
Manufacturer Part #
PAM8304ASR
Single Channel 3 W 4 Ω Class D Filterless Audio Amplifier - MSOP-8
Product Specification Section
Diodes Incorporated PAM8304ASR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM8304ASR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Supply Voltage-Max: | 6V |
Output Power: | 3W |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount