PAM8019KGR in Reel by Diodes Incorporated | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8019KGR

Audio Low Volt U-QFN4040-20

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Diodes Incorporated PAM8019KGR - Technical Attributes
Attributes Table
Type: Class D, Class AB
Output Type: Stereo
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 75dB
Total Harmonic Distortion: 0.02%
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
9,000+
$0.29