Manufacturer Part #
A21SP16J
A21SP16J 3 W Filter-free Class-D Audio Power Amplifier - Flipchip-9
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:FLIP CHIP-9 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2242 |
Product Specification Section
STMicroelectronics A21SP16J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics A21SP16J - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain: | 6dB |
Supply Voltage-Max: | 5.5V |
Output Power: | 1.4W |
Package Style: | FLIP CHIP-9 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.255
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.34 / Stock: 0 Qty: 5,000+$0.34 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.34 / Stock: 0 Qty: 5,000+$0.34 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.255 / Stock: 15,000 Qty: 5,000+$0.255 Stock: 15,000
- Reel Qty: 5,000+ / Unit Price: $0.34 / Stock: 0 Qty: 5,000+$0.34 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.255 / Stock: 0 Qty: 5,000+$0.255 Stock: 0
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-9
Mounting Method:
Surface Mount