text.skipToContent text.skipToNavigation

Manufacturer Part #

CA19370_ROSE-UV-G3-M2-PIN

1 LED 24° ~ 26° Medium 21.6 x 21.6mm Panel Mount Lens With Holder

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
LEDiL CA19370_ROSE-UV-G3-M2-PIN - Technical Attributes
Attributes Table
Optic Family: ROSE
Optic Pattern Type: Symmetrical - Medium
Number of LEDs per Optic: 1
Dimensions: 21.6 x 21.6 x 12.6 mm
Optic Mounting Type: Holder
Optic Fastening Type: Double-Sided Tape
Viewing Angle: 28°
Mounting Method: Panel Mount
Pricing Section
Global Stock:
360
Germany (Online Only):
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,110.60
USD
Quantity
Unit Price
180
$6.17
360
$6.14
540
$6.12
720
$6.11
900+
$6.08
Product Variant Information section