10756 in Tray by Carclo Optics | Single Lens LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

10756

30 mm Optic 0.6 mm Offset Focus LED Narrow Spot Frosted TIR Lens

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Carclo Optics 10756 - Technical Attributes
Attributes Table
Optic Family: TIR LED Lenses
Optic Pattern Type: Symmetrical - Narrow
Optic Mounting Type: Snaps
Viewing Angle: 27°
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$420.00
USD
Quantity
Unit Price
1
$1.82
25
$1.80
50
$1.78
150
$1.75
300+
$1.71