Manufacturer Part #
F16860_LINDA-UP
Extrusion|mm (D)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL F16860_LINDA-UP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL F16860_LINDA-UP - Technical Attributes
Attributes Table
| Optic Family: | Strip Optic Family |
| Optic Pattern Type: | Asymmetrical - Type I |
| Number of LEDs per Optic: | 1 |
| Dimensions: | 25.7 x 1140 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100+
$8.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Box