
Manufacturer Part #
OPC-12COL
11MM DIAMETER REFLECTOR 13DG
Product Specification Section
Dialight OPC-12COL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight OPC-12COL - Technical Attributes
Attributes Table
Optic Family: | Secondary Optics |
Number of LEDs per Optic: | 1 |
Dimensions: | 11.5mm |
Viewing Angle: | 13° |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bulk