text.skipToContent text.skipToNavigation

Manufacturer Part #

C18916_ADELY-70-S

ADELY-70-S Series Aluminium Metal 15° Spot Beam LED Lighting Reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
LEDiL C18916_ADELY-70-S - Technical Attributes
Attributes Table
Optic Family: Secondary optics
Dimensions: 70mm
Optic Mounting Type: Holder
Optic Fastening Type: Clips
Viewing Angle: 15°
Pricing Section
Global Stock:
700
Germany (Online Only):
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$188.30
USD
Quantity
Web Price
70
$2.69
210
$2.62
700
$2.56
1,400
$2.52
2,800+
$2.45
Product Variant Information section