Manufacturer Part #
C18892_ADELY-50-M
ADELY-50-M Series Aluminium Metal 24° Medium Beam LED Lighting Reflector
Product Specification Section
LEDiL C18892_ADELY-50-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C18892_ADELY-50-M - Technical Attributes
Attributes Table
Optic Family: | Secondary optics |
Optic Pattern Type: | Symmetrical - Medium |
Dimensions: | 50mm |
Optic Mounting Type: | Holder |
Optic Fastening Type: | Clips |
Viewing Angle: | 24° |
Pricing Section
Global Stock:
80
Germany (Online Only):
80
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
80
$1.84
320
$1.79
800
$1.76
2,000
$1.72
3,200+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray