XMD-FBC-LLVA in Tray by Seoul Viosys | UV LED Modules and Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XMD-FBC-LLVA

XMD-FBx-LLxA Series 48 LED 24 V 280 nm 828 mW LED Board Linear DC Module

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Seoul Viosys XMD-FBC-LLVA - Technical Attributes
Attributes Table
No of LEDs: 48
Wavelength: 270nm to 280nm
Forward Voltage: 20V to 27V
Viewing Angle: 135°
Forward Current[If]: 1.8mA
Radiant Flux: 828mW
Operating Temp Range: -30°C to +105°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1210
Multiple Of:
11
Total
$107,690.00
USD
Quantity
Unit Price
1
$93.45
2
$92.09
3
$91.30
4
$90.75
5+
$89.00
Product Variant Information section