text.skipToContent text.skipToNavigation

Manufacturer Part #

XMD-FBC-LLVA

XMD-FBx-LLxA Series 48 LED 24 V 280 nm 828 mW LED Board Linear DC Module

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Date Code: 2049
Product Specification Section
Seoul Viosys XMD-FBC-LLVA - Technical Attributes
Attributes Table
No of LEDs: 48
Wavelength: 270nm to 280nm
Forward Voltage: 20V to 27V
Viewing Angle: 135°
Forward Current[If]: 1.8mA
Radiant Flux: 828mW
Operating Temp Range: -30°C to +105°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$87.90
USD
Quantity
Unit Price
1
$87.90
3
$86.82
10
$85.65
20
$84.98
40+
$83.72