XMD-FBC-LLOA in Tray by Seoul Viosys | UV LED Modules and Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XMD-FBC-LLOA

XMD-FBx-LLxA Series 24 LED 24 V 280 nm 414 mW LED Board Linear DC Module

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Seoul Viosys XMD-FBC-LLOA - Technical Attributes
Attributes Table
No of LEDs: 24
Wavelength: 270nm to 280nm
Forward Voltage: 20V to 27V
Viewing Angle: 135°
Forward Current[If]: 0.9mA
Radiant Flux: 414mW
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
361
USA:
361
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.38
USD
Quantity
Unit Price
1
$68.38
2
$67.61
4
$66.85
5
$66.61
15+
$65.12
Product Variant Information section