text.skipToContent text.skipToNavigation

Manufacturer Part #

CMW-FCC-CO1A

CMW-FCC-CO1A:8 VDC 100 mA 280 nm Constant Current Drive UV Module

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Seoul Viosys CMW-FCC-CO1A - Technical Attributes
Attributes Table
No of LEDs: 1
Wavelength: 270nm to 280nm
Forward Voltage: 5V to 8V
Forward Current[If]: 100mA
Radiant Flux: 7mW
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.65
USD
Quantity
Web Price
1
$13.65
4
$13.46
10
$13.33
25
$13.20
40+
$13.00
Product Variant Information section