
Manufacturer Part #
M6HHT2SLTX730
M6H-H Module 3000K 70CRI 2100lm 120lm/W
Product Specification Section
HPWINNER M6HHT2SLTX730 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HPWINNER M6HHT2SLTX730 - Technical Attributes
Attributes Table
Environment: | Outdoor - IP67 |
Color: | Warm White |
CCT: | 3000K |
CRI: | 70 |
Minimum Flux: | 1995lm |
Typical Flux: | 2100lm |
Nominal Current: | 700mA |
Maximum Current: | 1100mA |
Typical Forward Voltage: | 25.65V |
Test Temperature: | 65°C |
Application 1: | General Lighting |
Dimensions: | 115 x 89 mm |
Has Integrated Heatsink: | True |
Has Integrated Optics: | True |
Has Integrated Driver: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$19.10
3
$18.87
10
$18.61
20
$18.47
40+
$18.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Box