Manufacturer Part #
M1HHT3MLTX830
M1H-H Module 3000K 80CRI 3600lm 100lm/W
Product Specification Section
HPWINNER M1HHT3MLTX830 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HPWINNER M1HHT3MLTX830 - Technical Attributes
Attributes Table
Environment: | Outdoor - IP67 |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 3392lm |
Typical Flux: | 3570lm |
Nominal Current: | 700mA |
Maximum Current: | 1100mA |
Typical Forward Voltage: | 51.3V |
Test Temperature: | 60°C |
Application 1: | General Lighting |
Dimensions: | 275 x 75 mm |
Has Integrated Heatsink: | True |
Has Integrated Optics: | True |
Has Integrated Driver: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$34.61
3
$34.07
5
$33.82
10
$33.49
20+
$32.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Box