text.skipToContent text.skipToNavigation

Manufacturer Part #

M1HHT1SLTX730

M1H-H Module 3000K 70CRI 4200lm 120lm/W

ECAD Model:
Mfr. Name: HPWINNER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HPWINNER M1HHT1SLTX730 - Technical Attributes
Attributes Table
Environment: Outdoor - IP67
Color: Warm White
CCT: 3000K
CRI: 70
Minimum Flux: 3990lm
Typical Flux: 4200lm
Nominal Current: 700mA
Maximum Current: 1100mA
Typical Forward Voltage: 51.3V
Test Temperature: 60°C
Application 1: General Lighting
Dimensions: 275 x 75 mm
Has Integrated Heatsink: True
Has Integrated Optics: True
Has Integrated Driver: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
20+
$32.00
Product Variant Information section