M16HHT2SL50730 in Box by HPWINNER | Integrated LED Light Engines | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M16HHT2SL50730

M16H-H Module 3000K 70CRI 6200lm 170lm/W

ECAD Model:
Mfr. Name: HPWINNER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HPWINNER M16HHT2SL50730 - Technical Attributes
Attributes Table
Environment: Outdoor - IP67
Color: Warm White
CCT: 3000K
CRI: 70
Minimum Flux: 5840lm
Typical Flux: 6150lm
Nominal Current: 800mA
Maximum Current: 1200mA
Typical Forward Voltage: 45V
Test Temperature: 50°C
Application 1: General Lighting
Dimensions: 275 x 75 mm
Has Integrated Heatsink: True
Has Integrated Optics: True
Has Integrated Driver: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.72
USD
Quantity
Unit Price
1
$32.72
3
$32.21
5
$31.98
10
$31.66
20+
$31.16
Product Variant Information section