Manufacturer Part #
CLM-22-30-80-36-AC40-F5-3
CLM-22 Series Warm White 3000K Ø22mm 80 CRI 36V Generation 4 White LED COB Array
Product Specification Section
Luminus Devices CLM-22-30-80-36-AC40-F5-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CLM-22-30-80-36-AC40-F5-3 - Technical Attributes
Attributes Table
Color: | White |
CCT: | 3000K |
Typical Flux: | 6285lm |
Test Temperature: | 85°C |
Maximum Temperature: | 120°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
20+
$10.43
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Surface Mount