text.skipToContent text.skipToNavigation

Manufacturer Part #

BXFN-50G-11L-3C3-00-0-3

F90 Series 5000K 88 CRI 2.82 V Cool White Surface Mount Mid Power LED Emitter

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXFN-50G-11L-3C3-00-0-3 - Technical Attributes
Attributes Table
Dimensions: 3.5 x 2.8 x 0.8 mm
Color: Cool White
CCT: 5000K
CRI: 88
Typical Flux: 34.5lm
Nominal Current: 65mA
Maximum Current: 180mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
17000
Multiple Of:
17000
Total
$341.70
USD
Quantity
Web Price
17,000
$0.0201
51,000
$0.0195
85,000
$0.0192
255,000
$0.0185
425,000+
$0.018
Product Variant Information section