text.skipToContent text.skipToNavigation

Manufacturer Part #

BXFN-40G-11L-37-00-0-3

BXFN Series 2835 4000K 90 CRI 32 lm 2.95 V 65 mA 120° LED Lighting

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXFN-40G-11L-37-00-0-3 - Technical Attributes
Attributes Table
Dimensions: 3.50 mm L x 2.80 mm W
Color: Neutral White
CCT: 4000K
CRI: 90
Minimum Flux: 27lm
Typical Flux: 32lm
Nominal Current: 65mA
Maximum Current: 120mA
Test Temperature: 25°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
204000
Multiple Of:
17000
Total
$1,734.00
USD
Quantity
Web Price
17,000
$0.0089
68,000
$0.0085
255,000
$0.0081
425,000
$0.008
850,000+
$0.0076
Product Variant Information section