Manufacturer Part #
LED1202QTR
LED1202 :12-Channel 5 V 20 mA SMT Low Quiescent Current LED Driver - QFN-20
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LED1202QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LED1202QTR - Technical Attributes
Attributes Table
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000+
$0.84
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $0.84 / Stock: 0 Qty: 4,000+$0.84 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.95 / Stock: 0 Qty: 4,000+$0.95 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Web Price: $0.84 / Stock: 0 Qty: 4,000+$0.84 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.84 / Stock: 0 Qty: 4,000+$0.84 Stock: 0
Package Qty:
4000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount