VLM100W-24 in Box by ERP Power | Constant Voltage AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLM100W-24

100 - 277Vac, 96W, 24V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
ERP Power VLM100W-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 92%
Certifications: CB,CE,cUL,FCC,UL,UL Class P
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
5,616
Factory Stock:Factory Stock:
6,300
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.42
USD
Quantity
Unit Price
1
$21.42
3
$21.13
5
$21.00
20
$20.64
30+
$20.40