text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLP035-48

100 - 277Vac, 36W, 48V, IP64 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Enedo RSLP035-48 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 36W
Output Voltage: 48V
Input Power Factor: 0.9
Efficiency: 82%
Certifications: CE,CSA,cUL,ENEC,UL
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,204.50
USD
Quantity
Unit Price
1
$24.71
5
$24.40
25
$24.09
75
$23.88
200+
$23.53
Product Variant Information section