
Manufacturer Part #
PWM-60-24
100 - 277Vac, 60W, 24V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
MEAN WELL PWM-60-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL PWM-60-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 60W |
Output Voltage: | 24V |
Input Power Factor: | 0.92 |
Efficiency: | 89% |
Certifications: | CB,CE,cUL,ENEC,UL |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Potentiometer,PWM,0-10V |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$31.07
3
$30.62
5
$30.42
15
$29.98
25+
$29.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Box