text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-60-48

100 - 240Vac, 60W, 48V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPV-60-48 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 60W
Output Voltage: 48V
Efficiency: 86%
Certifications: CE,LPS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Mounting Method: Bayonet Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.85
USD
Quantity
Web Price
1
$15.85
4
$15.62
10
$15.47
25
$15.32
40+
$15.10
Product Variant Information section