Manufacturer Part #
LPV-35-24
100 - 240Vac, 36W, 24V, IP67 LED Driver
Product Specification Section
MEAN WELL LPV-35-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL LPV-35-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 240VAC |
Max Output Power: | 36W |
Output Voltage: | 24V |
Input Power Factor: | 0 |
Efficiency: | 85% |
Certifications: | CE,cUL,LPS,UL |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
171
USA:
171
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$14.11
4
$13.91
10
$13.77
25
$13.64
40+
$13.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount