LPV-100-24 in Box by MEAN WELL | Constant Voltage AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-100-24

100 - 240Vac, 100.8W, 24V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
MEAN WELL LPV-100-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 100.8W
Output Voltage: 24V
Efficiency: 88%
Certifications: CE,cUL,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
158
USA:
158
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
1
$21.00
3
$20.72
5
$20.59
20
$20.23
30+
$20.00
Product Variant Information section