LPV-100-12 in Box by MEAN WELL | Constant Voltage AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-100-12

100 - 240Vac, 102W, 12V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
MEAN WELL LPV-100-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 102W
Output Voltage: 12V
Input Power Factor: 0
Efficiency: 85%
Certifications: CE,cUL,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.33
USD
Quantity
Unit Price
1
$26.33
3
$25.95
5
$25.77
15
$25.40
25+
$25.07
Product Variant Information section