
Manufacturer Part #
EUV-250S048ST
100 - 277Vac, 250W, 48V, IP67 LED Driver
Product Specification Section
Inventronics EUV-250S048ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUV-250S048ST - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 250W |
Output Voltage: | 48V |
Input Power Factor: | 0.96 |
Efficiency: | 93% |
Certifications: | CE,cUL,UL |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$74.70
2
$73.77
3
$73.24
5
$72.57
10+
$71.14
Product Variant Information section
Available Packaging
Package Qty:
12 per Box