
Manufacturer Part #
APV-8-12
100 - 240Vac, 8.04W, 12V, IP42 LED Driver
Product Specification Section
MEAN WELL APV-8-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL APV-8-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 240VAC |
Max Output Power: | 8.04W |
Output Voltage: | 12V |
Efficiency: | 80% |
Certifications: | CCC,CE,cUL,UL |
IP Rating: | IP42 - Indoor Lighting Only |
Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
59
USA:
59
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.81
5
$5.76
20
$5.69
40
$5.65
100+
$5.57
Product Variant Information section
Available Packaging
Package Qty:
1 per Box