APV-12-12 in Box by MEAN WELL | Constant Voltage AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APV-12-12

100 - 240Vac, 12W, 12V, IP42 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
MEAN WELL APV-12-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 12W
Output Voltage: 12V
Efficiency: 82%
Certifications: CB,CCC,CE,cUL,ENEC,SELV,UL
IP Rating: IP42 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Features & Applications

The APV-12-12 is a LED driver module with 12 W single output switching power supply.

Features:

  • Constant voltage design
  • Universal AC input / Full range
  • Protections: Short circuit / Over load / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • Pass LPS
  • Suitable for LED lighting and moving sign applications
  • 100% full load burn-in test
  • Low cost, high reliability
  • 2 years warranty

View the List of available APV Series of LED Driver Modules

Read More...
Pricing Section
Global Stock:
13
USA:
13
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.27
USD
Quantity
Unit Price
1
$7.27
4
$7.18
15
$7.08
30
$7.04
75+
$6.93
Product Variant Information section