LDD-700LW in Box by MEAN WELL | Constant Current DC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-700LW

9 - 36Vdc in, 22.4W, 700mA, 2-32V out, [PWM], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LDD-700LW - Technical Attributes
Attributes Table
Nominal Input Voltage: 9V to 36V
Max Output Power: 22.4W
Minimum Output Voltage: 2V
Maximum Output Voltage: 32V
Minimum Output Current: 700mA
Maximum Output Current: 700mA
Efficiency: 95%
Certifications: CE
Dimming Control: PWM
Minimum Dimming Level: 1%
IP Rating: IP67 - Outdoor Lighting Rating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.56
USD
Quantity
Unit Price
1
$4.56
10
$4.47
25
$4.40
50
$4.35
125+
$4.23
Product Variant Information section