A009-D-V-1400 in Box by LEDdynamics | Constant Current DC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A009-D-V-1400

10 - 32Vdc in, 33.6W, 1400mA, 10-24V out, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDdynamics A009-D-V-1400 - Technical Attributes
Attributes Table
Nominal Input Voltage: 10V to 32V
Max Output Power: 33.6W
Minimum Output Voltage: 10V
Maximum Output Voltage: 24V
Minimum Output Current: 1400mA
Maximum Output Current: 1400mA
Efficiency: 90%
Dimming Control: 0-10V
Minimum Dimming Level: 5%
IP Rating: IP20 - Indoor Lighting Only
Features & Applications

The A009-D-V-1400 is a BuckBlock 1400 mA Dimmable DC Input LED Driver Module.

The A011 FlexBlock and A009 BuckBlock lines of LED drivers from LEDdynamics are the ideal choice for powering all types of high-brightness and high-power LED packages and arrays from a DC source.

They provide high efficiency and require no external current limiting resistors. A fast response current-sensing circuit makes them ideal for applications where flashing or strobe operation of the LEDs is required.

A dimming input, compatible with many commercially available 0-10 V low voltage dimming controls, provides a convenient method to control the brightness of the LEDs. The standard units are potted in an extremely small, low profile package.

A009-D-V-1400 specification:

• Input Voltage: 10 - 32 Vdc
• Output Current: 1400  mA
• Output Voltage: 75% of Vin
• Efficiency: 90%
• Dimming Method: 0-10 V    

To see related products, click here.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$189.60
USD
Quantity
Unit Price
10
$18.96
20
$18.82
30
$18.74
40
$18.69
50+
$18.50
Product Variant Information section