
Manufacturer Part #
A009-D-V-1000
10 - 32Vdc in, 25.6W, 1000mA, 10-25.6V out, [0-10V], IP20 LED Driver
Product Specification Section
LEDdynamics A009-D-V-1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDdynamics A009-D-V-1000 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 10V to 32V |
Max Output Power: | 25.6W |
Minimum Output Voltage: | 10V |
Maximum Output Voltage: | 25.6V |
Minimum Output Current: | 1000mA |
Maximum Output Current: | 1000mA |
Efficiency: | 90% |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 5% |
IP Rating: | IP20 - Indoor Lighting Only |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$18.96
20
$18.82
30
$18.74
40
$18.69
50+
$18.50
Product Variant Information section
Available Packaging
Package Qty:
10 per Box