
Manufacturer Part #
4015-D-E-350
5 - 28Vdc in, 16.8W, 350mA, 8-48V out, [Potentiome...], IP20 LED Driver
Product Specification Section
LEDdynamics 4015-D-E-350 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDdynamics 4015-D-E-350 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 5V to 28V |
Max Output Power: | 16.8W |
Minimum Output Voltage: | 8V |
Maximum Output Voltage: | 48V |
Minimum Output Current: | 350mA |
Maximum Output Current: | 350mA |
Efficiency: | 95% |
Dimming Control: | Potentiometer |
Minimum Dimming Level: | 0% |
IP Rating: | IP20 - Indoor Lighting Only |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25+
$18.96
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole