3023-D-N-500 in Box by LEDdynamics | Constant Current DC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3023-D-N-500

5 - 32Vdc in, 16W, 500mA, 2.5-32V out, IP20 LED Driver

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDdynamics 3023-D-N-500 - Technical Attributes
Attributes Table
Nominal Input Voltage: 5V to 32V
Max Output Power: 16W
Minimum Output Voltage: 2.5V
Maximum Output Voltage: 32V
Minimum Output Current: 500mA
Maximum Output Current: 500mA
Dimming Control: Excludes Dimming
IP Rating: IP20 - Indoor Lighting Only
Features & Applications

The 3023-D-N-500 is a four wire wide range buckpuck LED power module.

This device exhibit high efficiency and require no external current limiting resistors or additional heat sinking for operation. A fast response current-sensing circuit makes the 3023 ideal for applications where flashing or strobe operation of the LED(s) is required.

Features:

  • DC or AC input voltage up to 32V (24VACRMS)
  • 350mA, 500mA, 700mA, or 1.0A constant current output*
  • Extremely small form factor* (0.83”x0.83”x0.43”)
  • The 3021 has a simple 7-pin SIP connection for through-hole
  • PCB mounting or use with an optional wiring harness (3021Hx)
  • External analog/digital intensity control (TTL compatible)
  • Optional external potentiometer intensity control (0-100%)
  • Optional on-board trim adjustment (40-110%)
  • Output short circuit protection up to 15 seconds
  • Output open circuit protection
  • Pulse and strobe capable (control input)
  • Built-in 5V reference/output to power logic circuitry or µProcessor

Applications:

  • Solar & Landscape Lighting
  • Architectural Lighting
  • Track Lighting
  • Automotive & Marine Lighting
  • Portable Lighting & Flashlights
  • Point of Purchase Lighting
  • Desk & Reading Lamps
  • Signal & marker Lighting
  • Flashing & Strobe Lighting

View the available 3023-D-N series of LED power modules

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$111.10
USD
Quantity
Unit Price
10
$11.11
20
$11.02
30
$10.98
40
$10.94
50+
$10.84
Product Variant Information section