3023-D-N-350 in Box by LEDdynamics | Constant Current DC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3023-D-N-350

5 - 32Vdc in, 11.2W, 350mA, 2.5-32V out, IP20 LED Driver

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDdynamics 3023-D-N-350 - Technical Attributes
Attributes Table
Nominal Input Voltage: 5V to 32V
Max Output Power: 11.2W
Minimum Output Voltage: 2.5V
Maximum Output Voltage: 32V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Dimming Control: Excludes Dimming
IP Rating: IP20 - Indoor Lighting Only
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$111.10
USD
Quantity
Unit Price
10
$11.11
20
$11.02
30
$10.98
40
$10.94
50+
$10.84
Product Variant Information section