
Manufacturer Part #
3021-D-N-1000
5 - 32Vdc in, 32W, 1000mA, 2.5-32V out, IP20 LED Driver
Product Specification Section
LEDdynamics 3021-D-N-1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDdynamics 3021-D-N-1000 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 5V to 32V |
Max Output Power: | 32W |
Minimum Output Voltage: | 2.5V |
Maximum Output Voltage: | 32V |
Minimum Output Current: | 1000mA |
Maximum Output Current: | 1000mA |
Dimming Control: | Excludes Dimming |
IP Rating: | IP20 - Indoor Lighting Only |
Mounting Method: | Through Hole |