
Manufacturer Part #
3021-D-I-700
7 - 32Vdc in, 22.4W, 700mA, 4.5-32V out, [Potentiome...], IP20 LED Driver
Product Specification Section
LEDdynamics 3021-D-I-700 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDdynamics 3021-D-I-700 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 7V to 32V |
Max Output Power: | 22.4W |
Minimum Output Voltage: | 4.5V |
Maximum Output Voltage: | 32V |
Minimum Output Current: | 700mA |
Maximum Output Current: | 700mA |
Dimming Control: | Potentiometer |
Minimum Dimming Level: | 40% |
IP Rating: | IP20 - Indoor Lighting Only |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$12.80
50+
$12.64
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole