3021-D-E-700 in Box by LEDdynamics | Constant Current DC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3021-D-E-700

7 - 32Vdc in, 22.4W, 700mA, 4.5-32V out, [Potentiome...], IP20 LED Driver

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
LEDdynamics 3021-D-E-700 - Technical Attributes
Attributes Table
Nominal Input Voltage: 7V to 32V
Max Output Power: 22.4W
Minimum Output Voltage: 4.5V
Maximum Output Voltage: 32V
Minimum Output Current: 700mA
Maximum Output Current: 700mA
Dimming Control: Potentiometer
Minimum Dimming Level: 1%
IP Rating: IP20 - Indoor Lighting Only
Features & Applications

The 3021-D-E-700 is a BuckPuck LED  Power Module of true current regulated driver for powering LEDs. This driver exhibit high efficiency and require no external current limiting resistors or additional heat sinking for operation.

Features:

  • AC or DC input power up to 32 V
  • 350 mA, 500 mA, 700 mA, or 1.0 A constant current output
  • External analog/digital intensity control (TTL compatible)
  • Optional external potentiometer intensity control (0-100 %)
  • Optional on-board trim adjustment (40-110 %)
  • Output short circuit protection up to 15 seconds
  • Output open circuit protection
  • Pulse and strobe capable
  • Built-in 5 V reference/output to power logic circuitry or microprocessor

Applications:

  • Solar and landscape lighting
  • Architectural and track lighting
  • Automative and marine lighting, portable lighting and flashlights
  • Desk and reading lamps
  • Signal and marker lighting
  • Flashing and strobe lighting
  • Sign and channel letters

View the Available 3021 series of LED Drivers 

Read More...
Pricing Section
Global Stock:
159
USA:
159
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.73
USD
Quantity
Unit Price
1
$10.73
4
$10.58
15
$10.44
25
$10.39
50+
$10.22
Product Variant Information section