text.skipToContent text.skipToNavigation

Manufacturer Part #

3021-D-E-1000

7 - 32Vdc in, 32W, 1000mA, 4.5-32V out, [Potentiome...], IP20 LED Driver

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDdynamics 3021-D-E-1000 - Technical Attributes
Attributes Table
Nominal Input Voltage: 7V to 32V
Max Output Power: 32W
Minimum Output Voltage: 4.5V
Maximum Output Voltage: 32V
Minimum Output Current: 1000mA
Maximum Output Current: 1000mA
Dimming Control: Potentiometer
Minimum Dimming Level: 1%
IP Rating: IP20 - Indoor Lighting Only
Mounting Method: Through Hole
Features & Applications

LUXdrive power management solutions offers the smallest, most reliable LED drivers, lighting control devices, and light modules available. Designed and manufactured in the USA by LEDdynamics, LUXdrive is the brand of choice when failure is not an option.

The 3021 BuckPuck series of LED Drive Modules from LuxDrive define "LED integration" by combining high efficiency, true constant current, and optional internal limiting / external Dimmable controls, into a package size designed to be incorporated into OEM products. The BuckPuck LED driver series is the ideal choice for efficient LED operation with precise Dimmable control.

 

Features and Benefits Include:

• Input voltage range of 5-32V AC or DC
• 0.83"x0.83"x0.43" electrically-insulated, encapsulated puck, weighing 0.3oz
• Resistant to harsh environments and moisture, as well as open and short circuits.
• Available factory set or optional user set output currents
• On-board 5VDC output/reference provides power to external control circuits, eliminating the need for additional power supplies mounted on the PC board
• Supplied with 0.030" square pins for easy PC board mounting (optional wiring harness also available)


-D-E-1000 is a DC TTL/Analog 1000mA  dimmable LED driver (32VDC max)

*optional 6-wire wiring harness available (model #3021HE and #3021HEP, includes a potentiometer)

Pricing Section
Global Stock:
0
USA:
0
43
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.67
USD
Quantity
Unit Price
1
$10.67
4
$10.52
15
$10.38
25
$10.32
50+
$10.16
Product Variant Information section