XI190C275V054BSG2M in Box by Signify North America | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XI190C275V054BSG2M

100 - 277Vac, 190W, 100 - 2750mA, 20-54V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Signify North America XI190C275V054BSG2M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 190W
Minimum Output Voltage: 20V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 2.75mA
Input Power Factor: 0.95
Efficiency: 88% to 89%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 1
Dimming Control: 0-10V
Minimum Dimming Level: 5% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
5,215
USA:
5,215
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$56.67
USD
Quantity
Unit Price
1
$56.67
2
$56.04
4
$55.41
5
$55.21
15+
$53.97
Product Variant Information section