XI050C140V054DSM1M in Box by Signify North America | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XI050C140V054DSM1M

100-277VAC 50W 100 - 1400mA 27-54V [0-10V] IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Signify North America XI050C140V054DSM1M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 27V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 1.4A
Input Power Factor: 0.95
Efficiency: 86% to 88%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2,392
USA:
2,392
432
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.09
USD
Quantity
Unit Price
1
$27.09
3
$26.70
5
$26.52
15
$26.14
25+
$25.80
Product Variant Information section