XI050C140V054BST1M in Box by Signify North America | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XI050C140V054BST1M

100 - 277Vac, 50W, 100 - 1400mA, 16-54V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Signify North America XI050C140V054BST1M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 1.4A
Input Power Factor: 0.9
Efficiency: 86% to 88%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
9,791
USA:
9,791
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.82
USD
Quantity
Unit Price
1
$19.82
3
$19.55
5
$19.42
20
$19.09
30+
$18.87
Product Variant Information section