text.skipToContent text.skipToNavigation

Manufacturer Part #

XI040C110V054VPT2M

Xitanium SR Series 40 W 1.1 A 54 V Dimmable Indoor Constant Current LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America XI040C110V054VPT2M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 40W
Minimum Output Voltage: 16V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1mA
Maximum Output Current: 1.1mA
Input Power Factor: 0.95
Efficiency: 85% to 87%
Dimming Control: DALI 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$31.96
USD
Quantity
Unit Price
1
$31.96
3
$31.50
5
$31.29
15
$30.84
25+
$30.44
Product Variant Information section