text.skipToContent text.skipToNavigation

Manufacturer Part #

XI036C140V054BSM2

120-277Vac, 36W, 100-1,400mA, 10-54Vdc, bottom entry LED driver module

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Signify North America XI036C140V054BSM2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 36W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 1.4A
Input Power Factor: 0.95
Efficiency: 84% to 85%
Number of Output Channels: 1
Certifications: UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2,757
USA:
2,757
3,632
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.51
USD
Quantity
Unit Price
1
$26.51
3
$26.13
5
$25.95
15
$25.58
25+
$25.25
Product Variant Information section